Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16592-S
Newark Part No.50F9738
Product RangeEconomizer Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $291.650 |
Price for:Each
Minimum: 1
Multiple: 1
$291.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16592-S
Newark Part No.50F9738
Product RangeEconomizer Series
Accessory TypeLouvered Door
Enclosure MaterialSteel
Body ColorSand
External Height41.94"
External Width18.81"
Product RangeEconomizer Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Louvered Door
Enclosure Material
Steel
External Height
41.94"
Product Range
Economizer Series
For Use With
Bud Industries Front or Rear of Economizer Series Racks
Body Color
Sand
External Width
18.81"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ER-16592-S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
