Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16552-S
Newark Part No.25B5881
Product RangeEconomizer Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $803.450 |
Price for:Each
Minimum: 1
Multiple: 1
$803.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16552-S
Newark Part No.25B5881
Product RangeEconomizer Series
Cabinet Type19 Inch Equipment
Product RangeEconomizer Series
Rack U Height24U
External Height - Imperial47.3"
External Width - Imperial22"
External Depth - Imperial18.5"
Enclosure MaterialSteel
External Height - Metric1.2m
External Width - Metric559mm
External Depth - Metric470mm
Panel Space Height - Imperial42"
Panel Space Height - Metric1066.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
ER-16552-S is an add-a-rack (rack w/o sides) - fits economizer rack. When it is desirable to develop a series of racks into an integral system, Add-A-Rack assemblies can be used to obtain the optimum width and, at the same time, reduce costs considerably.
- External dimension is 47.31" x 22" x 18.5", internal dimension is 42" x 19" x 17" (L x W x D)
- Assembly consists of welded frame, rear door and one pair of panel mounting rails
- Fits Economizer rack model ER-16502
- Non-ventilated
- 19inch panel width
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
24U
External Width - Imperial
22"
Enclosure Material
Steel
External Width - Metric
559mm
Panel Space Height - Imperial
42"
SVHC
No SVHC (21-Jan-2025)
Product Range
Economizer Series
External Height - Imperial
47.3"
External Depth - Imperial
18.5"
External Height - Metric
1.2m
External Depth - Metric
470mm
Panel Space Height - Metric
1066.8mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
