Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $280.100 |
Price for:Each
Minimum: 1
Multiple: 1
$280.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16533-RBCopy
Newark Part No.89F1120
Accessory TypeSteel Door
For Use WithRack with panel space height 52.50
Enclosure MaterialSteel
Body ColorBlue
External Height52.437"
External Width18.938"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Steel Door
Enclosure Material
Steel
External Height
52.437"
Product Range
-
For Use With
Rack with panel space height 52.50
Body Color
Blue
External Width
18.938"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ER-16533-RB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
