Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287131Copy
Newark Part No.71AJ9469
Product RangeDPX Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $38.550 |
| 10+ | $36.030 |
| 25+ | $32.950 |
| 50+ | $31.500 |
| 100+ | $30.870 |
| 250+ | $30.240 |
| 500+ | $29.610 |
| 1000+ | $28.980 |
Price for:Each
Minimum: 5
Multiple: 5
$192.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287131Copy
Newark Part No.71AJ9469
Product RangeDPX Series
Panel TypeInner Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries DPH-28713 / DPS-28713 Enclosures
External Height - Metric346.47mm
External Width - Metric295.67mm
External Height - Imperial13.64"
External Width - Imperial11.64"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
346.47mm
External Height - Imperial
13.64"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28713 / DPS-28713 Enclosures
External Width - Metric
295.67mm
External Width - Imperial
11.64"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
