Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287124Copy
Newark Part No.71AJ9468
Product RangeDPX Series
Your Part Number
56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.290 |
| 10+ | $55.360 |
| 25+ | $52.060 |
| 50+ | $51.020 |
| 100+ | $49.980 |
| 250+ | $48.940 |
| 500+ | $47.900 |
| 1000+ | $47.170 |
Price for:Each
Minimum: 1
Multiple: 1
$69.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287124Copy
Newark Part No.71AJ9468
Product RangeDPX Series
Panel TypeInner Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries DPH-28712 / DPS-28712 Enclosures
External Height - Metric397.26mm
External Width - Metric346.47mm
External Height - Imperial15.64"
External Width - Imperial13.64"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
397.26mm
External Height - Imperial
15.64"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28712 / DPS-28712 Enclosures
External Width - Metric
346.47mm
External Width - Imperial
13.64"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
