Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287102Copy
Newark Part No.71AJ9462
Product RangeDPX Series
Your Part Number
61 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $37.720 |
| 10+ | $37.710 |
| 25+ | $37.690 |
| 50+ | $36.850 |
| 100+ | $36.780 |
| 250+ | $36.770 |
| 500+ | $36.030 |
| 1000+ | $35.300 |
Price for:Each
Minimum: 5
Multiple: 5
$188.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287102Copy
Newark Part No.71AJ9462
Product RangeDPX Series
Panel TypeInner Panel
Panel MaterialAluminum
Body Color-
External Height - Metric247.65mm
External Width - Metric196.85mm
External Height - Imperial9.75"
External Width - Imperial7.75"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
247.65mm
External Height - Imperial
9.75"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28710 / DPS-28710 / DPH-28711 & DPS-28711 Enclosures
External Width - Metric
196.85mm
External Width - Imperial
7.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
