Print Page
DPX-287074
Enclosure Accessory, Inner Panel, Aluminum, Bud Industries DPH-28707 / DPS-28707 Enclosures
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | DPX-287074Copy |
| Newark Part No. | 71AJ9452 |
| Product Range | DPX Series |
| Your Part Number |
56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.970 |
| 10+ | $34.330 |
| 25+ | $31.400 |
| 50+ | $30.440 |
| 100+ | $29.830 |
| 250+ | $29.220 |
| 500+ | $28.610 |
| 1000+ | $28.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | DPX-287074Copy |
| Newark Part No. | 71AJ9452 |
| Product Range | DPX Series |
| Panel Type | Inner Panel |
| Panel Material | Aluminum |
| Body Color | - |
| For Use With | Bud Industries DPH-28707 / DPS-28707 Enclosures |
| External Height - Metric | 146.05mm |
| External Width - Metric | 146.05mm |
| External Height - Imperial | 5.75" |
| External Width - Imperial | 5.75" |
| Product Range | DPX Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Panel Type | Inner Panel |
|---|---|
| Body Color | - |
| External Height - Metric | 146.05mm |
| External Height - Imperial | 5.75" |
| Product Range | DPX Series |
| Panel Material | Aluminum |
|---|---|
| For Use With | Bud Industries DPH-28707 / DPS-28707 Enclosures |
| External Width - Metric | 146.05mm |
| External Width - Imperial | 5.75" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
