Print Page
Image is for illustrative purposes only. Please refer to product description.

183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
| 5+ | $22.860 |
| 10+ | $20.090 |
| 25+ | $18.040 |
| 50+ | $16.920 |
| 100+ | $15.990 |
| 250+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMX-4779-GCopy
Newark Part No.46Y9643
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric92.2mm
External Width - Metric78.2mm
External Depth - Metric57.7mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial3.63"
External Width - Imperial3.08"
External Depth - Imperial2.27"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMX-4779-G is a DIN rail extruded aluminum box.
- External dimension is 3.87" x 3.08" x 2.72" (L x W x D)
- Designed to mount over a DIN rail while offering all the advantages of an aluminum construction
- Comes standard with an EPDM gasket (IP66) and a polycarbonate covers UL94-V0
- Extruded aluminum enclosure with plastic panels
- Can be used independently or mounted on a DIN EN60715 (35mm) rail
- Plastic panels incorporate tongue, groove sealing design with EPDM gasket meets IP66 rating
- Aluminum alloy 6063 body
- Plastic end panels: polycarbonate, flammability rating of UL94-V0
- Gasket: EPDM molded (E-4382)
- Color: gray (RAL7023)
- Different length of the aluminum enclosure can be special ordered
- Optional clear and infrared polycarbonate plastic covers available
- Bud can modify the enclosure with drilled holes and special cutouts
Technical Specifications
Enclosure Type
Small
External Height - Metric
92.2mm
External Depth - Metric
57.7mm
Body Color
Gray
External Height - Imperial
3.63"
External Depth - Imperial
2.27"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
78.2mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.08"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
