Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 5+ | $6.690 |
| 10+ | $6.180 |
| 25+ | $5.430 |
| 50+ | $4.950 |
| 100+ | $4.680 |
| 250+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-18430-WCopy
Newark Part No.46Y9633
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric23.62mm
External Width - Metric81.6mm
External Depth - Metric80mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial0.93"
External Width - Imperial3.21"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-18430-W is a white snap utility box.
- External dimension is 3.15" x 3.15" x 0.93", internal dimension is 2.99" x 2.99" x 0.77" (L x W x D)
- Sturdy and cost effective design
- Ideally designed for small printed circuit board or as a potting box
- Snap fit cover for easy assembly
- Flanged base with mounting holes for wall mounting
- Cable outlets are designed into the cover and can be easily cut open
- High impact ABS
- UL94-HB (-20°C to +70°C)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
23.62mm
External Depth - Metric
80mm
Body Color
White
External Height - Imperial
0.93"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
81.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.21"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
