Print Page
Image is for illustrative purposes only. Please refer to product description.

177 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 5+ | $5.880 |
| 10+ | $5.350 |
| 25+ | $5.170 |
| 50+ | $4.980 |
| 100+ | $4.800 |
| 250+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-18429-WCopy
Newark Part No.46Y9631
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric50.5mm
External Width - Metric71.6mm
External Depth - Metric105.2mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.99"
External Width - Imperial2.82"
External Depth - Imperial4.14"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-18429-W is a white snap utility box.
- External dimension is 4.13" x 2.76" x 1.99", internal dimension is 3.98" x 2.6" x 1.83" (L x W x D)
- Sturdy and cost effective design
- Ideally designed for small printed circuit board or as a potting box
- Snap fit cover for easy assembly
- Flanged base with mounting holes for wall mounting
- Cable outlets are designed into the cover and can be easily cut open
- High impact ABS
- UL94-HB (-20°C to +70°C)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
50.5mm
External Depth - Metric
105.2mm
Body Color
White
External Height - Imperial
1.99"
External Depth - Imperial
4.14"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
71.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.82"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
