Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1475
Newark Part No.55M6995
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric65.8mm
External Width - Metric104mm
External Depth - Metric57mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.59"
External Width - Imperial4.1"
External Depth - Imperial2.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1475 is an utilibox style H plastic utility box.
- External dimension is 4.1" x 2.25" x 2.59", internal dimension is 3.86" x 1.98" x 2.43" (L x W x D)
- Flame retardant ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking screw-on and assembly hardware
- Horizontal PCB mounting bosses
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
65.8mm
External Depth - Metric
57mm
Body Color
Black
External Height - Imperial
2.59"
External Depth - Imperial
2.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
104mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.1"
Product Range
-
Technical Docs (3)
Alternatives for CU-1475
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
