Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $156.000 |
| 10+ | $130.200 |
| 25+ | $117.200 |
| 50+ | $115.560 |
| 100+ | $113.250 |
| 250+ | $110.940 |
Price for:Each
Minimum: 5
Multiple: 5
$780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCS-11216-BTCopy
Newark Part No.87F1790
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric203.2mm
External Width - Metric305mm
External Depth - Metric254mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial8"
External Width - Imperial12"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CS-11216-BT is a champion aluminum electronics cabinet.
- External dimension is 8" x 12" x 10", internal dimension is 7.87" x 11.37" x 9.14" (L x W x D)
- Top, bottom, front and rear panels, .05" aluminum
- Ventilation slots in bottom and rear panel
- Easily assembled with eight self-threading screws
- No screws on front or rear panels
- Designed to allow for maximum interior space
- Removable top and bottom provide easy access to components
- Four self-adhesive rubber feet provided
- Do not wall mount
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
203.2mm
External Depth - Metric
254mm
Body Color
Black
External Height - Imperial
8"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
305mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
12"
Product Range
-
Technical Docs (3)
Alternatives for CS-11216-BT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
