Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANX-93825Copy
Newark Part No.38AK6309
Panel TypeInternal Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithBud Industries ANS-3825/ANS-3827/IPS-3925/IPS-3927 Die Cast Aluminum Enclosures
External Height - Metric133.1mm
External Width - Metric132.1mm
External Height - Imperial5.24"
External Width - Imperial5.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
Natural
External Height - Metric
133.1mm
External Height - Imperial
5.24"
Product Range
-
Panel Material
Aluminum
For Use With
Bud Industries ANS-3825/ANS-3827/IPS-3925/IPS-3927 Die Cast Aluminum Enclosures
External Width - Metric
132.1mm
External Width - Imperial
5.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
