Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $7.880 |
| 10+ | $7.720 |
| 25+ | $7.560 |
| 50+ | $7.410 |
| 100+ | $7.250 |
| 250+ | $7.090 |
| 500+ | $6.930 |
| 1000+ | $6.780 |
Price for:Each
Minimum: 5
Multiple: 5
$39.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANX-93801Copy
Newark Part No.38AK6303
Panel TypeInternal Panel
Panel MaterialAluminum
Body ColorNatural
External Height - Metric69.1mm
External Width - Metric64mm
External Height - Imperial2.72"
External Width - Imperial2.52"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
Natural
External Height - Metric
69.1mm
External Height - Imperial
2.72"
Product Range
-
Panel Material
Aluminum
For Use With
Bud Industries ANS-3801/ANS-3803/IPS-3901/IPS-3903 Die Cast Aluminum Enclosures
External Width - Metric
64mm
External Width - Imperial
2.52"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
