Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part NoNC6-P107-06Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46F1476
Product RangeNC6 Series
Also Known As1437664-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 800+ | $3.690 |
| 1000+ | $3.540 |
| 2500+ | $3.390 |
Price for:Each
Minimum: 800
Multiple: 800
$2,952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part NoNC6-P107-06Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46F1476
Product RangeNC6 Series
Also Known As1437664-9
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product RangeNC6 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
NC6 Series
Technical Docs (1)
Alternatives for NC6-P107-06
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
