Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8PCV-03-006Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.75AJ1290
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.530 |
| 25+ | $2.440 |
| 50+ | $2.260 |
| 100+ | $2.210 |
| 500+ | $2.020 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8PCV-03-006Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.75AJ1290
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Rated Voltage
600V
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1 Row
Wire Size AWG Min
18AWG
Rated Current
30A
Product Range
-
Alternatives for 8PCV-03-006
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
