Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796683-2Copy
Newark Part No.86C7338
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.360 |
| 25+ | $1.200 |
| 50+ | $1.090 |
| 100+ | $1.000 |
| 500+ | $0.891 |
| 1000+ | $0.838 |
| 2500+ | $0.795 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796683-2Copy
Newark Part No.86C7338
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Product Overview
The 796683-2 is a 2-position 17.5A green wire-to-board receptacle Terminal Block with through-hole vertical contact mounting and side wire entry angle. It has tin-plated brass contact with glass-filled polyamide 6.6 housing and a nickel-plated brass screw.
- UL94V-0 Flammability rating
- M3 Screw size
- End-to-end stackable with interlock and without loss of centreline spacing
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
3mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
