Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796644-2Copy
Newark Part No.77AC1281
Product RangeBuchanan Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 10+ | $0.666 |
| 25+ | $0.596 |
| 50+ | $0.570 |
| 100+ | $0.546 |
| 500+ | $0.518 |
| 1000+ | $0.493 |
| 2500+ | $0.396 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796644-2Copy
Newark Part No.77AC1281
Product RangeBuchanan Series
Technical Datasheet
Product RangeBuchanan Series
No. of Contacts2Contacts
No. of Positions2Positions
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPanel Mount, Through Hole Mount Right Angle
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Buchanan Series
No. of Positions
2Positions
Connector Type
Terminal Block, PCB
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
2Contacts
Pitch Spacing
5mm
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Wire Size AWG Min
30AWG
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 796644-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
