Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AH7847
Product RangeBUCHANAN 8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 10+ | $9.580 |
| 25+ | $9.190 |
| 50+ | $8.470 |
| 100+ | $7.780 |
| 250+ | $7.140 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AH7847
Product RangeBUCHANAN 8 Series
Pitch Spacing5.08mm
No. of Positions8Positions
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBUCHANAN 8 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
8Positions
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
BUCHANAN 8 Series
Alternatives for 796634-8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
