Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6PCV-14-006Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.92C8225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.160 |
Price for:Each
Minimum: 5100
Multiple: 5100
$26,316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6PCV-14-006Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.92C8225
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions14Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
14Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
