Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350513-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AH4476
Product Range2350513 Series
Your Part Number
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.985 |
| 25+ | $0.868 |
| 50+ | $0.790 |
| 100+ | $0.724 |
| 500+ | $0.611 |
| 1000+ | $0.576 |
| 2500+ | $0.531 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350513-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AH4476
Product Range2350513 Series
GenderHeader
Pitch Spacing5mm
No. of Positions4Positions
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range2350513 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2350513-4
1 Product Found
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
2350513 Series
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
