Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 1776275-5Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 74AJ8498 |
| Your Part Number | |
| Technical Datasheet |
3,272 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.040 |
| 25+ | $1.800 |
| 50+ | $1.640 |
| 100+ | $1.550 |
| 500+ | $1.290 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 1776275-5Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 74AJ8498 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 5Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.9mm² |
| Wire Connection Method | Screw |
| Rated Current | 7A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole Vertical |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 0.9mm² |
| Rated Current | 7A |
| Block Orientation | Through Hole Vertical |
| SVHC | Lead (04-Feb-2026) |
| No. of Positions | 5Positions |
|---|---|
| Wire Size AWG Max | 18AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 250V |
| Product Range | - |
Technical Docs (1)
Alternatives for 1776275-5
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
