Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 1776275-4Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 51AK9659 |
| Your Part Number |
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 100+ | $1.310 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 1776275-4Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 51AK9659 |
| Pitch Spacing | 3.5mm |
| No. of Positions | 4Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.9mm² |
| Wire Connection Method | Screw |
| Rated Current | 7A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole Right Angle |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 0.9mm² |
| Rated Current | 7A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (21-Jan-2025) |
| No. of Positions | 4Positions |
|---|---|
| Wire Size AWG Max | 18AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 250V |
| Product Range | - |
Alternatives for 1776275-4
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
