Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-2834331-1Copy
Newark Part No.99AC2214
Product RangeITB Poke-In Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.342 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7000
Multiple: 700
$2,394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-2834331-1Copy
Newark Part No.99AC2214
Product RangeITB Poke-In Series
Product RangeITB Poke-In Series
No. of Contacts1Contacts
Pitch Spacing6.5mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
ITB Poke-In Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
6.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for 1-2834331-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
