Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.890 |
| 5+ | $73.710 |
| 10+ | $72.670 |
| 25+ | $70.960 |
| 50+ | $67.540 |
| 100+ | $61.260 |
| 250+ | $55.740 |
Price for:Each
Minimum: 1
Multiple: 1
$80.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-3650
Newark Part No.59AM5572
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current5kA
Continuing Operating Voltage Max240VDC
Suppressor MountingDIN Rail
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Continuing Operating Voltage Max
240VDC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Peak Surge Current
5kA
Suppressor Mounting
DIN Rail
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
