Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoTZESE4
Newark Part No.20AM8239
Product RangeTZe Series
Your Part Number
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.600 |
Price for:Each
Minimum: 1
Multiple: 1
$44.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZESE4
Newark Part No.20AM8239
Product RangeTZe Series
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width18mm
Tape Material-
Label Tape ColorBlack on White
For Use WithBrother P-Touch Label Printers
Product RangeTZe Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
18mm
Label Tape Color
Black on White
Product Range
TZe Series
Tape Length
8m
Tape Material
-
For Use With
Brother P-Touch Label Printers
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
