Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoHSE221ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK6624
Your Part Number
608 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.070 |
Price for:Each
Minimum: 1
Multiple: 1
$36.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE221ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK6624
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Material-
Marker ColourWhite
Marker Dimensions1.5m x 9mm
I.D. Max5.4mm
I.D. Min1.6mm
Shrink Ratio3:1
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
-
Marker Dimensions
1.5m x 9mm
I.D. Min
1.6mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
5.4mm
Shrink Ratio
3:1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
