Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoFLE6511
Newark Part No.20AM0108
Product RangeFLE Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.820 |
| 5+ | $25.220 |
| 10+ | $24.620 |
Price for:Each
Minimum: 1
Multiple: 1
$25.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoFLE6511
Newark Part No.20AM0108
Product RangeFLE Series
Label Tape TypeAdhesive- Non-Laminated
Tape Length45mm
Tape Width21mm
Tape MaterialPolyester
Label Tape ColorBlack on Yellow
For Use WithBrother P-touch Label Printers
Product RangeFLE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive- Non-Laminated
Tape Width
21mm
Label Tape Color
Black on Yellow
Product Range
FLE Series
Tape Length
45mm
Tape Material
Polyester
For Use With
Brother P-touch Label Printers
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
