Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoFLE2511
Newark Part No.20AM0107
Product RangeFLE Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.820 |
| 5+ | $25.220 |
| 10+ | $24.620 |
Price for:Each
Minimum: 1
Multiple: 1
$25.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoFLE2511
Newark Part No.20AM0107
Product RangeFLE Series
Label Tape TypeAdhesive- Non-Laminated
Tape Length45mm
Tape Width21mm
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithBrother P-touch Label Printers
Product RangeFLE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive- Non-Laminated
Tape Width
21mm
Label Tape Color
Black on White
Product Range
FLE Series
Tape Length
45mm
Tape Material
Polyester
For Use With
Brother P-touch Label Printers
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
