Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoSFH250Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58Y5437
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.430 |
| 10+ | $10.690 |
| 25+ | $10.380 |
| 50+ | $9.370 |
| 100+ | $8.830 |
| 250+ | $7.760 |
| 500+ | $7.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSFH250Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58Y5437
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Receiver with analogue output for polymer optical fibre applications. The transparent plastic package has an aperture where a 2.2mm fibre end can be inserted. This very easy coupling method is extremely cost-effective. It is suitable for use in household electronics, power electronics, optical networks and light barriers.
- Fast switching time
- Sensitive in visible and near IR range
- High linearity
- 2.2mm aperture holds standard 980/1000/2200um plastic fibre
- No fibre stripping required
- Moulded microlens for efficient coupling
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
