Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.682 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
920nm
Power Consumption
100mW
Transistor Case Style
1206
Automotive Qualification Standard
-
Viewing Angle
90°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for HST9-B350
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability