Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 99 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.527 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$6,324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Wavelength Typ
940nm
Power Consumption
100mW
Transistor Case Style
0805
Automotive Qualification Standard
-
Viewing Angle
140°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for HST9-B170
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability