Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMW-C191-U0000Copy
Newark Part No.69AC3065
Technical Datasheet
LED ColorWhite
LED MountingSMD
Forward Current If20mA
Forward Voltage3.9V
Luminous Intensity950mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Surface-mount LED that comes in an industrial standard 1.6mm × 0.8mm (0608) footprint
- Offers industry-leading performance by using efficient and high brightness InGaN material
- Small form-factor allows flexible board or custom design and the LED can be closely mounted
- Cost effective solution
- 0.6mm package height
- Compatible with reflow soldering
- Suitable for backlighting and indicator applications
Technical Specifications
LED Color
White
Forward Current If
20mA
Luminous Intensity
950mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Voltage
3.9V
Viewing Angle
140°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
