Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C190
Newark Part No.
Full Reel68Y1185
Re-Reel99AC3980
Cut Tape99AC3980
Product RangeHSMS-Cxxx Series
Your Part Number
4,015 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 10+ | $0.215 |
| 25+ | $0.196 |
| 50+ | $0.176 |
| 100+ | $0.157 |
| 250+ | $0.145 |
| 500+ | $0.132 |
| 1000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.099 |
| 8000+ | $0.096 |
| 16000+ | $0.093 |
| 24000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C190
Newark Part No.
Full Reel68Y1185
Re-Reel99AC3980
Cut Tape99AC3980
Product RangeHSMS-Cxxx Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ626nm
Luminous Intensity10mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeHSMS-Cxxx Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Surface mount chip LED designed in an industry standard package for ease of handling and use. Suitable for use in keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicator.
- Small size
- Untinted, diffused optics
- Compatible with IR solder
Technical Specifications
LED Color
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
170°
Product Range
HSMS-Cxxx Series
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Alternatives for HSMS-C190
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate