Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.334 |
| 8000+ | $0.325 |
| 16000+ | $0.317 |
| 24000+ | $0.308 |
| 40000+ | $0.303 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMR-C190Copy
Newark Part No.86AK7448
LED ColorBlue
LED MountingSMD
LED Case Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ473nm
Luminous Intensity55mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
LED Case Size
0.8mm x 1mm
Forward Voltage
3.4V
Luminous Intensity
55mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
473nm
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for HSMR-C190
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
