Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMR-C170.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel92K0442RL Cut Tape92K0442 |
| Your Part Number | |
| Technical Datasheet |
7,889 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.723 |
| 100+ | $0.546 |
| 250+ | $0.506 |
| 500+ | $0.433 |
| 1000+ | $0.409 |
| 2500+ | $0.389 |
| 5000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMR-C170.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel92K0442RL Cut Tape92K0442 |
| Technical Datasheet | |
| LED Color | Blue |
| LED Mounting | SMD |
| LED Case Size | 1.25mm x 1.4mm |
| Forward Current If | 20mA |
| Forward Voltage | 3.4V |
| Wavelength Typ | 473nm |
| Luminous Intensity | 55mcd |
| Viewing Angle | 140° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The HSMR-C170 is a high performance blue Chip LED with untinted/diffused lens, made of InGaN. It utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance blue. This 470nm blue is unique hues which provide colour differentiation to a product. This LED comes in top emitting package with their wide viewing angle, it is suitable for direct backlighting application or being used with light pipes. It is compatible with IR soldering and binned by both colour and intensity.
- High brightness
- Small size
- Industry standard footprint
- Diffused optics
- Compatible for use with light piping
Technical Specifications
| LED Color | Blue |
|---|---|
| LED Case Size | 1.25mm x 1.4mm |
| Forward Voltage | 3.4V |
| Luminous Intensity | 55mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 473nm |
| Viewing Angle | 140° |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (2)
Alternatives for HSMR-C170.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
