Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMN-A101-N00J1Copy
Newark Part No.14J1088
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ470nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
PLCC-2, surface mount LED indicator designed to work under a wide range of environmental conditions. Suitable for use in interior automotive, electronic signs and signals, office automation, home appliances, industrial equipment.
- InGaN dice technology
- High reliability LED package
- Compatible with both IR and TTW soldering process
Technical Specifications
LED Color
Blue
LED Case Size
PLCC-2
Forward Voltage
3.4V
Luminous Intensity
50mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
