Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMM-C190Copy
Newark Part No.
Full Reel18AM5700
Re-Reel18AM5699
Cut Tape18AM5699
Product RangeHSMM-C1xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMM-C190Copy
Newark Part No.
Full Reel18AM5700
Re-Reel18AM5699
Cut Tape18AM5699
Product RangeHSMM-C1xx Series
LED ColorGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity120mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeHSMM-C1xx Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.3V
Luminous Intensity
120mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
170°
Product Range
HSMM-C1xx Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for HSMM-C190
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
