Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSML-C197Copy
Newark Part No.18AM5698
Product RangeHSMx-C197 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 28000+ | $0.224 |
Price for:Each (Supplied on Full Reel)
Minimum: 28000
Multiple: 28000
$6,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSML-C197Copy
Newark Part No.18AM5698
Product RangeHSMx-C197 Series
LED ColorOrange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ605nm
Luminous Intensity90mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeHSMx-C197 Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.9V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
130°
Product Range
HSMx-C197 Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for HSML-C197
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
