Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMH-C265Copy
Newark Part No.38K2183
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1.2mm x 1.25mm
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ639nm
Luminous Intensity17mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Red
LED Case Size
1.2mm x 1.25mm
Forward Voltage
1.8V
Luminous Intensity
17mcd
Lens Shape
Rectangular
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
639nm
Viewing Angle
150°
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
