Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMG-C191Copy
Newark Part No.86AK7438
Product RangeHSMx-C19x Series
Your Part Number
64,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.110 |
| 8000+ | $0.107 |
| 16000+ | $0.103 |
| 24000+ | $0.100 |
| 40000+ | $0.095 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMG-C191Copy
Newark Part No.86AK7438
Product RangeHSMx-C19x Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity15mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeHSMx-C19x Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Green
LED Case Size
0.8mm x 1mm
Forward Voltage
2.2V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
170°
Product Range
HSMx-C19x Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
