Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMG-C120
Newark Part No.
Full Reel86AK7437
Re-Reel97K1649
Cut Tape97K1649
Your Part Number
425,535 In Stock
Need more?
3425 Delivery in 1-3 Business Days(US stock)
422110 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.039 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.544 | $0.039 |
| 10+ | $0.371 | $0.039 |
| 25+ | $0.342 | $0.039 |
| 50+ | $0.312 | $0.039 |
| 100+ | $0.283 | $0.039 |
| 250+ | $0.261 | $0.039 |
| 500+ | $0.238 | $0.039 |
| 1000+ | $0.223 | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.201 |
| 8000+ | $0.196 |
| 16000+ | $0.191 |
| 24000+ | $0.185 |
| 40000+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMG-C120
Newark Part No.
Full Reel86AK7437
Re-Reel97K1649
Cut Tape97K1649
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity15mcd
Viewing Angle155°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMG-C120 is a green SMD Chip LED with untinted/non-diffused lens, made of GaP. It is designed in an industry standard smaller right-angle package 1.6 x 0.6 x 1mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -40 to 85°C Operating temperature range
Technical Specifications
LED Color
Green
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
15mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
155°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for HSMG-C120
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
