Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMG-A100-H01J1
Newark Part No.
Re-Reel14J1077
Cut Tape14J1077
Your Part Number
425 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.025 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.605 | $0.025 |
| 10+ | $0.464 | $0.025 |
| 25+ | $0.387 | $0.025 |
| 50+ | $0.325 | $0.025 |
| 100+ | $0.273 | $0.025 |
| 250+ | $0.232 | $0.025 |
| 500+ | $0.190 | $0.025 |
| 1000+ | $0.161 | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMG-A100-H01J1
Newark Part No.
Re-Reel14J1077
Cut Tape14J1077
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ560nm
Luminous Intensity8mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for HSMG-A100-H01J1
1 Product Found
Product Overview
PLCC-2, surface mount LED indicator have high reliability performance designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used under harsh interior automotive as well as interior signs application conditions also suitable for electronic signs and signals, office automation, home appliances, industrial equipment applications.
- GaP dice technologies
- Compatible with both IR and TTW soldering process
Technical Specifications
LED Color
Green
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
