Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.252 |
| 4000+ | $0.245 |
| 8000+ | $0.238 |
| 12000+ | $0.229 |
| 20000+ | $0.219 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$504.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMG-A100-H01J1Copy
Newark Part No.93AK8627
LED ColorGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ560nm
Luminous Intensity8mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Color
Green
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
