Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMF-A203-A00J1
Newark Part No.97K1641
Your Part Number
Technical Datasheet
313 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.945 |
| 10+ | $0.656 |
| 25+ | $0.609 |
| 50+ | $0.562 |
| 100+ | $0.515 |
| 250+ | $0.479 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-A203-A00J1
Newark Part No.97K1641
Technical Datasheet
LED ColorRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 30mA, G 30mA
Luminous Intensity / ColorR 16mcd, G 8mcd
Forward Voltage / ColorR 2.2V, G 2.2V
Wavelength / ColourR 626nm, G 560nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for HSMF-A203-A00J1
1 Product Found
Product Overview
Surface mount LED indicator suitable for use in electronic signs and signals (interior full colour sign, variable message sign), interior automotive (instrument cluster backlighting, central console backlighting, cabin backlighting) and office automation, home appliances, industrial equipment (front panel backlighting, display backlighting).
- Industry standard PLCC-4 package (plastic leaded chip carrier)
- High reliability LED package due to enhanced silicone resin material
- High brightness
- GaP red and GaP emerald green colour
- Compatible with IR soldering process
Technical Specifications
LED Color
Red, Green
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 16mcd, G 8mcd
Wavelength / Colour
R 626nm, G 560nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 30mA, G 30mA
Forward Voltage / Color
R 2.2V, G 2.2V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate