Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMF-A201-A00J1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK7428
Re-Reel97K1639RL
Cut Tape97K1639
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.435 | $0.00 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $0.835 |
| 15+ | $0.785 |
| 25+ | $0.735 |
| 50+ | $0.684 |
| 125+ | $0.634 |
| 250+ | $0.590 |
| 500+ | $0.545 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.435 |
| 60000+ | $0.426 |
| 100000+ | $0.418 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-A201-A00J1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK7428
Re-Reel97K1639RL
Cut Tape97K1639
Technical Datasheet
LED ColorRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 30mA, YG 30mA
Luminous Intensity / ColorR 16mcd, YG 20mcd
Forward Voltage / ColorR 2.2V, YG 2.2V
Wavelength / ColourR 626nm, YG 569nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Yellow Green
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 16mcd, YG 20mcd
Wavelength / Colour
R 626nm, YG 569nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 30mA, YG 30mA
Forward Voltage / Color
R 2.2V, YG 2.2V
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
