Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C680Copy
Newark Part No.58Y4889
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity62.3mcd
Viewing Angle115°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Right angle surface mount chipLED designed to illuminate at a right angle to the direction of mounting.
- Compatible with IR reflow soldering process
- AlInGaP red colour
- Suitable for use in LCD backlighting, keypad side/backlighting and light piping
Technical Specifications
LED Color
Red
LED Case Size
2mm
Forward Voltage
2V
Luminous Intensity
62.3mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
115°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
