Print Page
Image is for illustrative purposes only. Please refer to product description.

10,726 In Stock
Need more?
5979 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4747 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.597 |
| 25+ | $0.547 |
| 50+ | $0.496 |
| 100+ | $0.446 |
| 250+ | $0.413 |
| 500+ | $0.379 |
| 1000+ | $0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C191-T0000Copy
Newark Part No.71AC2994
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ626nm
Luminous Intensity450mcd
Viewing Angle125°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
LED Case Size
-
Forward Voltage
2.4V
Luminous Intensity
450mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
125°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
