Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMC-A431-X90M1
Newark Part No.97K1630
Your Part Number
Technical Datasheet
Packaging Options
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.072 |
| 10+ | $0.072 |
| 25+ | $0.072 |
| 50+ | $0.072 |
| 100+ | $0.072 |
| 250+ | $0.072 |
| 500+ | $0.072 |
| 1000+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-A431-X90M1
Newark Part No.97K1630
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ626nm
Luminous Intensity4cd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Surface mount (SMT) LED indicator suitable for use in interior automotive, exterior automotive, electronic signs and signals, office automation, home appliances and industrial equipment.
- Industry standard PLCC-4
- High reliability LED package
- High brightness using AlInGaP dice technologies
- High optical efficiency
- Compatible with both IR and TTW soldering process
Technical Specifications
LED Color
Red
LED Case Size
PLCC-4
Forward Voltage
2.2V
Luminous Intensity
4cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
626nm
Viewing Angle
30°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate