Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.173 |
| 6000+ | $0.168 |
| 12000+ | $0.163 |
| 18000+ | $0.157 |
| 30000+ | $0.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$519.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C265Copy
Newark Part No.86AK7417
LED ColorAmber
LED MountingSMD
LED Case Size1.2mm x 1.25mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ592nm
Luminous Intensity75mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Amber
LED Case Size
1.2mm x 1.25mm
Forward Voltage
1.9V
Luminous Intensity
75mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
592nm
Viewing Angle
150°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for HSMA-C265
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
